Würth Elektronik WE-FSFS 364006 Ferrite foil flexible (L x W x H) 60 x 60 x 0.1 mm 1 pc(s)
Flexible Ferrite foil to improve the efficiency of wireless energy transmission and increase the performance of NFC and RFID communication
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Flexible Ferrite foil to improve the efficiency of wireless energy transmission and increase the performance of NFC and RFID communication
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
- Surface resistance: 1 GΩ
- Permeability @ 1 MHz: 110 µ
Features | flexible |
---|---|
Type | Rectangular |
Material | Duplex steel |
Length | 60 mm |
Width | 60 mm |
Height | 0.1 mm |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 60 x 60 x 0.1 mm |
Type | WE-FSFS 364006 |
---|---|
RoHS-compliant | Yes |
Product type | Ferrite foil |
Documents & Downloads
Ferrite foil flexible FSFS
Flexible Ferrite foil to improve the efficiency of wireless energy transmission and increase the performance of NFC and RFID communication
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores