Würth Elektronik WE-GFH 744764902 RF choke (RFC) SMD 3225 2.2 µH 260 mΩ 1100 mA 1 pc(s)

  • Item no.: 1385329
  • Manufacturer no.: 744764902
  • EAN: 2050003615105

WE-GFH HIGH FREQU.SMD INDUCT.744764902

  • Item no.: 1385329
  • Manufacturer no.: 744764902
  • EAN: 2050003615105

WE-GFH HIGH FREQU.SMD INDUCT.744764902

Type SMD
Type 3225
Inductance (L) 2.2 µH
Impedance at 100 MHz 260 mΩ
Nominal current 1100 mA
Length 2.9 mm
Width 2.5 mm
Height 2.2 mm
Min. temperature -40 °C
Max. temperature +105 °C
Weight 0.048 g
Content 1 pc(s)
Type WE-GFH 744764902
RoHS-compliant Yes
Product type RF choke (RFC)

Technical data

Type SMD
Type 3225
Inductance (L) 2.2 µH
Impedance at 100 MHz 260 mΩ
Nominal current 1100 mA
Length 2.9 mm
Width 2.5 mm
Height 2.2 mm
Min. temperature -40 °C
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes