Würth Elektronik WE-GFH 7447649133 RF choke (RFC) SMD 3225 33 µH 3640 mΩ 320 mA 1 pc(s)

  • Item no.: 1385335
  • Manufacturer no.: 7447649133
  • EAN: 2050003615167

WE-GFH HIGH FREQU.SMD INDUCT.7447649133

  • Item no.: 1385335
  • Manufacturer no.: 7447649133
  • EAN: 2050003615167

WE-GFH HIGH FREQU.SMD INDUCT.7447649133

Type SMD
Type 3225
Inductance (L) 33 µH
Impedance at 100 MHz 3640 mΩ
Nominal current 320 mA
Length 2.9 mm
Width 2.5 mm
Height 2.2 mm
Min. temperature -40 °C
Max. temperature +105 °C
Weight 0.048 g
Content 1 pc(s)
Dim (L x W x H) 2.9 x 2.5 x 2.2 mm
Type WE-GFH 7447649133
RoHS-compliant Yes
Product type RF choke (RFC)

Technical data

Type SMD
Type 3225
Inductance (L) 33 µH
Impedance at 100 MHz 3640 mΩ
Nominal current 320 mA
Length 2.9 mm
Width 2.5 mm
Height 2.2 mm
Min. temperature -40 °C
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes