Würth Elektronik WE-GFH 7447669012 RF choke (RFC) SMD 4532 1.2 µH 105 mΩ 1800 mA 1 pc(s)

  • Item no.: 1385340
  • Manufacturer no.: 7447669012
  • EAN: 2050003615211

WE-GFH HIGH FREQU.SMD INDUCT.7447669012

  • Item no.: 1385340
  • Manufacturer no.: 7447669012
  • EAN: 2050003615211

WE-GFH HIGH FREQU.SMD INDUCT.7447669012

Type SMD
Type 4532
Inductance (L) 1.2 µH
Impedance at 100 MHz 105 mΩ
Nominal current 1800 mA
Length 4.2 mm
Width 3.2 mm
Height 3.2 mm
Min. temperature -40 °C
Max. temperature +105 °C
Weight 0.124 g
Content 1 pc(s)
Dim (L x W x H) 4.2 x 3.2 x 3.2 mm
Type WE-GFH 7447669012
RoHS-compliant Yes
Product type RF choke (RFC)

Technical data

Type SMD
Type 4532
Inductance (L) 1.2 µH
Impedance at 100 MHz 105 mΩ
Nominal current 1800 mA
Length 4.2 mm
Width 3.2 mm
Height 3.2 mm
Min. temperature -40 °C
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes