Würth Elektronik WE-GFH 7447669115 RF choke (RFC) SMD 4532 15 µH 535 mΩ 800 mA 1 pc(s)

  • Item no.: 1385348
  • Manufacturer no.: 7447669115
  • EAN: 2050003615297

WE-GFH HIGH FREQU.SMD INDUCT.7447669115

  • Item no.: 1385348
  • Manufacturer no.: 7447669115
  • EAN: 2050003615297

WE-GFH HIGH FREQU.SMD INDUCT.7447669115

Type SMD
Type 4532
Inductance (L) 15 µH
Impedance at 100 MHz 535 mΩ
Nominal current 800 mA
Length 4.2 mm
Width 3.2 mm
Height 3.2 mm
Min. temperature -40 °C
Max. temperature +105 °C
Weight 0.124 g
Content 1 pc(s)
Type WE-GFH 7447669115
RoHS-compliant Yes
Product type RF choke (RFC)

Technical data

Type SMD
Type 4532
Inductance (L) 15 µH
Impedance at 100 MHz 535 mΩ
Nominal current 800 mA
Length 4.2 mm
Width 3.2 mm
Height 3.2 mm
Min. temperature -40 °C
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes