Würth Elektronik WE-GFH 7447669147 RF choke (RFC) SMD 4532 47 µH 1540 mΩ 425 mA 1 pc(s)

  • Item no.: 1385355
  • Manufacturer no.: 7447669147
  • EAN: 2050003615365

WE-GFH HIGH FREQU.SMD INDUCT.7447669147

  • Item no.: 1385355
  • Manufacturer no.: 7447669147
  • EAN: 2050003615365

WE-GFH HIGH FREQU.SMD INDUCT.7447669147

Type SMD
Type 4532
Inductance (L) 47 µH
Impedance at 100 MHz 1540 mΩ
Nominal current 425 mA
Length 4.2 mm
Width 3.2 mm
Height 3.2 mm
Min. temperature -40 °C
Max. temperature +105 °C
Weight 0.124 g
Content 1 pc(s)
Dim (L x W x H) 4.2 x 3.2 x 3.2 mm
Type WE-GFH 7447669147
RoHS-compliant Yes
Product type RF choke (RFC)

Technical data

Type SMD
Type 4532
Inductance (L) 47 µH
Impedance at 100 MHz 1540 mΩ
Nominal current 425 mA
Length 4.2 mm
Width 3.2 mm
Height 3.2 mm
Min. temperature -40 °C
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes