Würth Elektronik WE-GFH 7447669168 RF choke (RFC) SMD 4532 68 µH 2250 mΩ 350 mA 1 pc(s)
Technical data
Type | SMD |
---|---|
Type | 4532 |
Inductance (L) | 68 µH |
Impedance at 100 MHz | 2250 mΩ |
Nominal current | 350 mA |
Length | 4.2 mm |
Width | 3.2 mm |
Height | 3.2 mm |
Min. temperature | -40 °C |
Max. temperature | +105 °C |
Weight | 0.124 g |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 4.2 x 3.2 x 3.2 mm |
Type | WE-GFH 7447669168 |
RoHS-compliant | Yes |
Product type | RF choke (RFC) |
Documents & Downloads
WE-GFH high frequency choke
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes