Würth Elektronik WE-GFH 7447669182 RF choke (RFC) SMD 4532 82 µH 3180 mΩ 300 mA 1 pc(s)

  • Item no.: 1385359
  • Manufacturer no.: 7447669182
  • EAN: 2050003615402

WE-GFH HIGH FREQU.SMD INDUCT.7447669182

  • Item no.: 1385359
  • Manufacturer no.: 7447669182
  • EAN: 2050003615402

WE-GFH HIGH FREQU.SMD INDUCT.7447669182

Type SMD
Type 4532
Inductance (L) 82 µH
Impedance at 100 MHz 3180 mΩ
Nominal current 300 mA
Length 4.2 mm
Width 3.2 mm
Height 3.2 mm
Min. temperature -40 °C
Max. temperature +105 °C
Weight 0.124 g
Content 1 pc(s)
Type WE-GFH 7447669182
RoHS-compliant Yes
Product type RF choke (RFC)

Technical data

Type SMD
Type 4532
Inductance (L) 82 µH
Impedance at 100 MHz 3180 mΩ
Nominal current 300 mA
Length 4.2 mm
Width 3.2 mm
Height 3.2 mm
Min. temperature -40 °C
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes