Würth Elektronik WE-GFH 744766920 RF choke (RFC) SMD 4532 100 µH 3720 mΩ 275 mA 1 pc(s)

  • Item no.: 1385360
  • Manufacturer no.: 744766920
  • EAN: 2050003615419

WE-GFH HIGH FREQU.SMD INDUCT.744766920

  • Item no.: 1385360
  • Manufacturer no.: 744766920
  • EAN: 2050003615419

WE-GFH HIGH FREQU.SMD INDUCT.744766920

Type SMD
Type 4532
Inductance (L) 100 µH
Impedance at 100 MHz 3720 mΩ
Nominal current 275 mA
Length 4.2 mm
Width 3.2 mm
Height 3.2 mm
Min. temperature -40 °C
Max. temperature +105 °C
Weight 0.124 g
Content 1 pc(s)
Dim (L x W x H) 4.2 x 3.2 x 3.2 mm
Type WE-GFH 744766920
RoHS-compliant Yes
Product type RF choke (RFC)

Technical data

Type SMD
Type 4532
Inductance (L) 100 µH
Impedance at 100 MHz 3720 mΩ
Nominal current 275 mA
Length 4.2 mm
Width 3.2 mm
Height 3.2 mm
Min. temperature -40 °C
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes