Würth Elektronik WE-GFH 7447669212 RF choke (RFC) SMD 4532 120 µH 4350 mΩ 235 mA 1 pc(s)

  • Item no.: 1385361
  • Manufacturer no.: 7447669212
  • EAN: 2050003615426

WE-GFH HIGH FREQU.SMD INDUCT.7447669212

  • Item no.: 1385361
  • Manufacturer no.: 7447669212
  • EAN: 2050003615426

WE-GFH HIGH FREQU.SMD INDUCT.7447669212

Type SMD
Type 4532
Inductance (L) 120 µH
Impedance at 100 MHz 4350 mΩ
Nominal current 235 mA
Length 4.2 mm
Width 3.2 mm
Height 3.2 mm
Min. temperature -40 °C
Max. temperature +105 °C
Weight 0.124 g
Content 1 pc(s)
Dim (L x W x H) 4.2 x 3.2 x 3.2 mm
Type WE-GFH 7447669212
RoHS-compliant Yes
Product type RF choke (RFC)

Technical data

Type SMD
Type 4532
Inductance (L) 120 µH
Impedance at 100 MHz 4350 mΩ
Nominal current 235 mA
Length 4.2 mm
Width 3.2 mm
Height 3.2 mm
Min. temperature -40 °C
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes