Würth Elektronik WE-HCF 74437529203680 Inductor insulated SMD 2920 68 µH 0.0103 Ω 17 A 1 pc(s)

  • Item no.: 1666352
  • Manufacturer no.: 74437529203680
  • EAN: 2050005362465

Würth Elektronik 74437529203680 Inductor 1 pc(s)

  • Item no.: 1666352
  • Manufacturer no.: 74437529203680
  • EAN: 2050005362465

Würth Elektronik 74437529203680 Inductor 1 pc(s)

Features insulated
Type SMD
Type 2920
Inductance (L) 68 µH
Resonance 5.7 MHz
Tolerance ± 20 %
Resistance 0.0103 Ω
Nominal current 17 A
Length 25 mm
Width 28 mm
Height 20.5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-HCF 74437529203680
RoHS-compliant Yes
Product type Inductor

Technical data

Features insulated
Type SMD
Type 2920
Inductance (L) 68 µH
Resonance 5.7 MHz
Tolerance ± 20 %
Resistance 0.0103 Ω
Nominal current 17 A
Length 25 mm
Width 28 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes