Würth Elektronik WE-HCF SMD 7443641000 Inductor insulated SMD 2818 10 µH 2.4 mΩ 30 A
- Item no.: 1677957
- Manufacturer no.: 7443641000
- EAN: 2050005401089
Features:Magnetic insulationLow core losses (MnZn)Saturation current up to 125 AInductance values of 0.7 ÌH up to 680 ÌhSelection of flat, round and stranded wire for optimization of the DC and AC lossesStrands and round wire: Mounting plate for plan…
- Item no.: 1677957
- Manufacturer no.: 7443641000
- EAN: 2050005401089
Features:Magnetic insulationLow core losses (MnZn)Saturation current up to 125 AInductance values of 0.7 ÌH up to 680 ÌhSelection of flat, round and stranded wire for optimization of the DC and AC lossesStrands and round wire: Mounting plate for plan…
WE-HCF SMD High current inductivity
Features:
Magnetic insulation
Low core losses (MnZn)
Saturation current up to 125 A
Inductance values of 0.7 ÌH up to 680 Ìh
Selection of flat, round and stranded wire for optimization of the DC and AC losses
Strands and round wire: Mounting plate for planar SMD-Assembly
Uses:
CRM, CCM & DCM PFC converter
Resonant switched-mode power supplies
Filter for audio applications
Smoothing choke for high-efficiency DC/DC converter with high ripple currents
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes