Würth Elektronik WE-HCI 7443557760 Inductor SMD 1890 7.6 µH 20 A 1 pc(s)

  • Item no.: 1087528
  • Manufacturer no.: 7443557760
  • EAN: 2050001988355

WE-HCI SMD Flat Wire High Current Induc.

  • Item no.: 1087528
  • Manufacturer no.: 7443557760
  • EAN: 2050001988355

WE-HCI SMD Flat Wire High Current Induc.

Type SMD
Type 1890
Inductance (L) 7.6 µH
Nominal current 20 A
Length 18.2 mm
Width 18.2 mm
Height 8.9 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-HCI 7443557760
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type 1890
Inductance (L) 7.6 µH
Nominal current 20 A
Length 18.2 mm
Width 18.2 mm
Height 8.9 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes