Würth Elektronik WE-HCI SMD 744316100 Inductor insulated SMD 5040 1 µH 4.75 mΩ 11.5 A 1 pc(s)

  • Item no.: 1678018
  • Manufacturer no.: 744316100
  • EAN: 2050005403366

Features:Low leakage inductanceMagnetically shielded constructionRecommended: reflow solderingFlat wire winding for low copper lossesUses:FiltersLaptopsMotherboardsGaphics CardsDC/DC ConvertersIndustrial ComputerMulti-phase switching regulatorHigh te…

  • Item no.: 1678018
  • Manufacturer no.: 744316100
  • EAN: 2050005403366

Features:Low leakage inductanceMagnetically shielded constructionRecommended: reflow solderingFlat wire winding for low copper lossesUses:FiltersLaptopsMotherboardsGaphics CardsDC/DC ConvertersIndustrial ComputerMulti-phase switching regulatorHigh te…

Features insulated
Type SMD
Type 5040
Inductance (L) 1 µH
Resonance 158 MHz
Tolerance ± 20 %
Resistance 4.75 mΩ
Nominal current 11.5 A
Length 5.5 mm
Width 5.3 mm
Height 4 mm
Min. temperature -40 °C
Max. temperature +150 °C
Content 1 pc(s)
Type WE-HCI SMD 744316100
RoHS-compliant Yes
Product type Inductor

Technical data

Features insulated
Type SMD
Type 5040
Inductance (L) 1 µH
Resonance 158 MHz
Tolerance ± 20 %
Resistance 4.75 mΩ
Nominal current 11.5 A
Length 5.5 mm
Width 5.3 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes