Würth Elektronik WE-HCI SMD 744316220 Inductor insulated SMD 5040 2.2 µH 11.3 mΩ 7.5 A 1 pc(s)
Features:Low leakage inductanceMagnetically shielded constructionRecommended: reflow solderingFlat wire winding for low copper lossesUses:FiltersLaptopsMotherboardsGaphics CardsDC/DC ConvertersIndustrial ComputerMulti-phase switching regulatorHigh te…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:Low leakage inductanceMagnetically shielded constructionRecommended: reflow solderingFlat wire winding for low copper lossesUses:FiltersLaptopsMotherboardsGaphics CardsDC/DC ConvertersIndustrial ComputerMulti-phase switching regulatorHigh te…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Features | insulated |
---|---|
Type | SMD |
Type | 5040 |
Inductance (L) | 2.2 µH |
Resonance | 108 MHz |
Tolerance ± | 20 % |
Resistance | 11.3 mΩ |
Nominal current | 7.5 A |
Length | 5.5 mm |
Width | 5.3 mm |
Height | 4 mm |
---|---|
Min. temperature | -40 °C |
Max. temperature | +150 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 5.5 x 5.3 x 4 mm |
Type | WE-HCI SMD 744316220 |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
WE-HCI SMD High current inductivity
Features:
Low leakage inductance
Magnetically shielded construction
Recommended: reflow soldering
Flat wire winding for low copper losses
Uses:
Filters
Laptops
Motherboards
Gaphics Cards
DC/DC Converters
Industrial Computer
Multi-phase switching regulator
High temperature applications
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes