Würth Elektronik WE-HCM SMD 744309025 Inductor insulated SMD 1390 250 nH 0.165 mΩ 47.5 A 1 pc(s)

  • Item no.: 1678022
  • Manufacturer no.: 744309025
  • EAN: 2050005403403

Features:Extremely low RDCMagnetic insulationLow core losses (MnZn)Higher saturation current up to 125 ARecommended: reflow solderingUses:FiltersPower PCMulti-phase switching regulatorCPU/RAM power supplyThis text is machine translated.…

  • Item no.: 1678022
  • Manufacturer no.: 744309025
  • EAN: 2050005403403

Features:Extremely low RDCMagnetic insulationLow core losses (MnZn)Higher saturation current up to 125 ARecommended: reflow solderingUses:FiltersPower PCMulti-phase switching regulatorCPU/RAM power supplyThis text is machine translated.…

Features insulated
Type SMD
Type 1390
Inductance (L) 250 nH
Resonance 300 MHz
Tolerance ± 20 %
Resistance 0.165 mΩ
Nominal current 47.5 A
Material MnZn
Length 14 mm
Width 13 mm
Height 9 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-HCM SMD 744309025
RoHS-compliant Yes
Product type Inductor

Technical data

Features insulated
Type SMD
Type 1390
Inductance (L) 250 nH
Resonance 300 MHz
Tolerance ± 20 %
Resistance 0.165 mΩ
Nominal current 47.5 A
Material MnZn
Length 14 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes