Würth Elektronik WE-KI 74476013C RF choke (RFC) SMD 0805 33 nH 0.25 Ω 0.5 A 1 pc(s)

  • Item no.: 709544
  • Manufacturer no.: 74476013C
  • EAN: 2050001810991

Features:High-qualityHigh thermal stabilityRecommended: reflow solderingCustomer-specific versions on requestInductance tolerance: 5% or 0.2 nH (2% on request)Highest possible self resonance frequency up to max. 12.5 GHzUses:BluetoothSat receiverWire…

  • Item no.: 709544
  • Manufacturer no.: 74476013C
  • EAN: 2050001810991

Features:High-qualityHigh thermal stabilityRecommended: reflow solderingCustomer-specific versions on requestInductance tolerance: 5% or 0.2 nH (2% on request)Highest possible self resonance frequency up to max. 12.5 GHzUses:BluetoothSat receiverWire…

Type SMD
Type 0805
Inductance (L) 33 nH
Sample rate 250 MHz
Resistance 0.25 Ω
Nominal current 0.5 A
Material Ceramic
Length 2.28 mm
Width 1.7 mm
Height 1.28 mm
Min. temperature -40 °C
Max. temperature +125 °C
Weight 0.04 g
Content 1 pc(s)
Dim (L x W x H) 2.28 x 1.7 x 1.28 mm
Type WE-KI 74476013C
RoHS-compliant Yes
Product type RF choke (RFC)

Technical data

Type SMD
Type 0805
Inductance (L) 33 nH
Sample rate 250 MHz
Resistance 0.25 Ω
Nominal current 0.5 A
Material Ceramic
Length 2.28 mm
Width 1.7 mm
Height 1.28 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes