Würth Elektronik WE-KI 744765156A RF choke (RFC) SMD 0402 56 nH 0.97 Ω 0.1 A 1 pc(s)

  • Item no.: 709429
  • Manufacturer no.: 744765156A
  • EAN: 2050001810410

Features:High-qualityHigh thermal stabilityRecommended: reflow solderingCustomer-specific versions on requestInductance tolerance: 5% or 0.2 nH (2% on request)Highest possible self resonance frequency up to max. 12.5 GHzUses:BluetoothSat receiverWire…

  • Item no.: 709429
  • Manufacturer no.: 744765156A
  • EAN: 2050001810410

Features:High-qualityHigh thermal stabilityRecommended: reflow solderingCustomer-specific versions on requestInductance tolerance: 5% or 0.2 nH (2% on request)Highest possible self resonance frequency up to max. 12.5 GHzUses:BluetoothSat receiverWire…

Type SMD
Type 0402
Inductance (L) 56 nH
Sample rate 200 MHz
Resistance 0.97 Ω
Nominal current 0.1 A
Material Ceramic
Length 1 mm
Width 0.55 mm
Height 0.5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Weight 0.02 g
Content 1 pc(s)
Dim (L x W x H) 1 x 0.55 x 0.5 mm
Type WE-KI 744765156A
RoHS-compliant Yes
Product type RF choke (RFC)

Technical data

Type SMD
Type 0402
Inductance (L) 56 nH
Sample rate 200 MHz
Resistance 0.97 Ω
Nominal current 0.1 A
Material Ceramic
Length 1 mm
Width 0.55 mm
Height 0.5 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes