Würth Elektronik WE-LHMI 744373770056 Smoothing choke SMD 1335 0.56 µH 18.5 A 1 pc(s)

  • Item no.: 1087615
  • Manufacturer no.: 744373770056
  • EAN: 2050001989222

WE-LHMI SMD Power Inductor

  • Item no.: 1087615
  • Manufacturer no.: 744373770056
  • EAN: 2050001989222

WE-LHMI SMD Power Inductor

Type SMD
Type 1335
Inductance (L) 0.56 µH
Tolerance ± 20 %
Nominal current 18.5 A
Length 13.5 mm
Width 12.6 mm
Height 3.3 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-LHMI 744373770056
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 1335
Inductance (L) 0.56 µH
Tolerance ± 20 %
Nominal current 18.5 A
Length 13.5 mm
Width 12.6 mm
Height 3.3 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes