Würth Elektronik WE-LHMI 74437377022 Smoothing choke SMD 1335 2.2 µH 10 A 1 pc(s)

  • Item no.: 1087619
  • Manufacturer no.: 74437377022
  • EAN: 2050001989260

WE-LHMI SMD Power Inductor

  • Item no.: 1087619
  • Manufacturer no.: 74437377022
  • EAN: 2050001989260

WE-LHMI SMD Power Inductor

Type SMD
Type 1335
Inductance (L) 2.2 µH
Tolerance ± 20 %
Nominal current 10 A
Length 13.5 mm
Width 12.6 mm
Height 3.3 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-LHMI 74437377022
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 1335
Inductance (L) 2.2 µH
Tolerance ± 20 %
Nominal current 10 A
Length 13.5 mm
Width 12.6 mm
Height 3.3 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes