Würth Elektronik WE-LQS SMD 74404024022 Smoothing choke semi-shielded SMD 2512 2.2 µH 80 mΩ 1.8 A 1 pc(s)
Features:Low RDCCompact Smoothing choke design1.7 times more power than comparable unshielded designsRobust construction and long service life.Magnetically shielded by a magnetic adhesiveGood Properties in the low rangeUses:Integrated DC/DC converter…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:Low RDCCompact Smoothing choke design1.7 times more power than comparable unshielded designsRobust construction and long service life.Magnetically shielded by a magnetic adhesiveGood Properties in the low rangeUses:Integrated DC/DC converter…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Features | semi-shielded |
---|---|
Type | SMD |
Type | 2512 |
Inductance (L) | 2.2 µH |
Resonance | 83 MHz |
Tolerance ± | 20 % |
Resistance | 80 mΩ |
Nominal current | 1.8 A |
Material | NiZn |
Length | 2.5 mm |
Width | 2 mm |
---|---|
Height | 1.2 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 2.5 x 2 x 1.2 mm |
Type | WE-LQS SMD 74404024022 |
RoHS-compliant | Yes |
Product type | Smoothing choke |
Documents & Downloads
WE-LQS SMD Smoothing choke
Features:
Low RDC
Compact Smoothing choke design
1.7 times more power than comparable unshielded designs
Robust construction and long service life.
Magnetically shielded by a magnetic adhesive
Good Properties in the low range
Uses:
Integrated DC/DC converter
Switching regulator with a high degree of efficiency
Portable Devices (Smartphones, digital cameras, tablet, etc.) embedded PC Cards
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes