Würth Elektronik WE-LQS SMD 74404032150 Smoothing choke semi-shielded SMD 3015 15 µH 300 mΩ 0.73 A 1 pc(s)

  • Item no.: 1677936
  • Manufacturer no.: 74404032150
  • EAN: 2050005400877

Features:Low RDCCompact Smoothing choke design1.7 times more power than comparable unshielded designsRobust construction and long service life.Magnetically shielded by a magnetic adhesiveGood Properties in the low rangeUses:Integrated DC/DC converter…

  • Item no.: 1677936
  • Manufacturer no.: 74404032150
  • EAN: 2050005400877

Features:Low RDCCompact Smoothing choke design1.7 times more power than comparable unshielded designsRobust construction and long service life.Magnetically shielded by a magnetic adhesiveGood Properties in the low rangeUses:Integrated DC/DC converter…

Features semi-shielded
Type SMD
Type 3015
Inductance (L) 15 µH
Resonance 23 MHz
Tolerance ± 20 %
Resistance 300 mΩ
Nominal current 0.73 A
Material NiZn
Length 3 mm
Width 3 mm
Height 1.5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-LQS SMD 74404032150
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Features semi-shielded
Type SMD
Type 3015
Inductance (L) 15 µH
Resonance 23 MHz
Tolerance ± 20 %
Resistance 300 mΩ
Nominal current 0.73 A
Material NiZn
Length 3 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes