Würth Elektronik WE-LQS SMD 74404042680 Smoothing choke semi-shielded SMD 4018 68 µH 840 mΩ 0.54 A 1 pc(s)

  • Item no.: 1678037
  • Manufacturer no.: 74404042680
  • EAN: 2050005414553

Features:Low RDCCompact Smoothing choke design1.7 times more power than comparable unshielded designsRobust construction and long service life.Magnetically shielded by a magnetic adhesiveGood Properties in the low rangeUses:Integrated DC/DC converter…

  • Item no.: 1678037
  • Manufacturer no.: 74404042680
  • EAN: 2050005414553

Features:Low RDCCompact Smoothing choke design1.7 times more power than comparable unshielded designsRobust construction and long service life.Magnetically shielded by a magnetic adhesiveGood Properties in the low rangeUses:Integrated DC/DC converter…

Features semi-shielded
Type SMD
Type 4018
Inductance (L) 68 µH
Resonance 9.0 MHz
Tolerance ± 20 %
Resistance 840 mΩ
Nominal current 0.54 A
Material NiZn
Length 4 mm
Width 4 mm
Height 1.8 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 4 x 4 x 1.8 mm
Type WE-LQS SMD 74404042680
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Features semi-shielded
Type SMD
Type 4018
Inductance (L) 68 µH
Resonance 9.0 MHz
Tolerance ± 20 %
Resistance 840 mΩ
Nominal current 0.54 A
Material NiZn
Length 4 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes