Würth Elektronik WE-LQS SMD 74404054102 Smoothing choke semi-shielded SMD 5040 1000 µH 6000 mΩ 0.2 A 1 pc(s)

  • Item no.: 1678043
  • Manufacturer no.: 74404054102
  • EAN: 2050005414614

Features:Low RDCCompact Smoothing choke design1.7 times more power than comparable unshielded designsRobust construction and long service life.Magnetically shielded by a magnetic adhesiveGood Properties in the low rangeUses:Integrated DC/DC converter…

  • Item no.: 1678043
  • Manufacturer no.: 74404054102
  • EAN: 2050005414614

Features:Low RDCCompact Smoothing choke design1.7 times more power than comparable unshielded designsRobust construction and long service life.Magnetically shielded by a magnetic adhesiveGood Properties in the low rangeUses:Integrated DC/DC converter…

Features semi-shielded
Type SMD
Type 5040
Inductance (L) 1000 µH
Resonance 1.9 MHz
Resistance 6000 mΩ
Nominal current 0.2 A
Material NiZn
Length 5 mm
Width 5 mm
Height 4 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 5 x 5 x 4 mm
Type WE-LQS SMD 74404054102
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Features semi-shielded
Type SMD
Type 5040
Inductance (L) 1000 µH
Resonance 1.9 MHz
Resistance 6000 mΩ
Nominal current 0.2 A
Material NiZn
Length 5 mm
Width 5 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes