Würth Elektronik WE-LQS SMD 74404064102 Smoothing choke semi-shielded SMD 6045 1000 µH 4783 mΩ 0.25 A 1 pc(s)

  • Item no.: 1678048
  • Manufacturer no.: 74404064102
  • EAN: 2050005414669

Features:Low RDCCompact Smoothing choke design1.7 times more power than comparable unshielded designsRobust construction and long service life.Magnetically shielded by a magnetic adhesiveGood Properties in the low rangeUses:Integrated DC/DC converter…

  • Item no.: 1678048
  • Manufacturer no.: 74404064102
  • EAN: 2050005414669

Features:Low RDCCompact Smoothing choke design1.7 times more power than comparable unshielded designsRobust construction and long service life.Magnetically shielded by a magnetic adhesiveGood Properties in the low rangeUses:Integrated DC/DC converter…

Features semi-shielded
Type SMD
Type 6045
Inductance (L) 1000 µH
Resonance 1.86 MHz
Tolerance ± 20 %
Resistance 4783 mΩ
Nominal current 0.25 A
Material NiZn
Length 6 mm
Width 6 mm
Height 4.5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-LQS SMD 74404064102
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Features semi-shielded
Type SMD
Type 6045
Inductance (L) 1000 µH
Resonance 1.86 MHz
Tolerance ± 20 %
Resistance 4783 mΩ
Nominal current 0.25 A
Material NiZn
Length 6 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes