Würth Elektronik WE-MAPI SMD 74438324100 Smoothing choke insulated SMD 2512 10.0 µH 780 mΩ 0.7 A 1 pc(s)
- Item no.: 1677967
- Manufacturer no.: 74438324100
- EAN: 2050005401188
Features:Compact designMagnetic insulationMagnetic iron powder mixture enables high nominal currentsHigh current carrying capacity and high saturation current permittedNo noise problems and low stray fieldUses:Point of load (PIN) converterMotherboard…
- Item no.: 1677967
- Manufacturer no.: 74438324100
- EAN: 2050005401188
Features:Compact designMagnetic insulationMagnetic iron powder mixture enables high nominal currentsHigh current carrying capacity and high saturation current permittedNo noise problems and low stray fieldUses:Point of load (PIN) converterMotherboard…
WE MAPI SMD-Smoothing choke
Features:
Compact design
Magnetic insulation
Magnetic iron powder mixture enables high nominal currents
High current carrying capacity and high saturation current permitted
No noise problems and low stray field
Uses:
Point of load (PIN) converter
Motherboard/Graphics Cards
CPU/RAM power supply
Wifi Communication Devices
Power supplies of smartphones, tablet PCs and other mobile devices
DC/DC converter for high currents in power supplies
DC/DC converter for Field Programmable Gate Array (FPGA)
Portable devices digital camera as well as battery-operated devices
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes