Würth Elektronik WE-MCRI 7448990220 Double choke SMD 1090 22 µH 0.106 Ω 3.4 A 1 pc(s)

Type SMD
Type 1090
Inductance (L) 22 µH
Resonance 6.5 MHz
Tolerance ± 20 %
Resistance 0.106 Ω
Nominal current 3.4 A
Length 11 mm
Width 10 mm
Height 9 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-MCRI 7448990220
RoHS-compliant Yes
Product type Double choke

Technical data

Type SMD
Type 1090
Inductance (L) 22 µH
Resonance 6.5 MHz
Tolerance ± 20 %
Resistance 0.106 Ω
Nominal current 3.4 A
Length 11 mm
Width 10 mm
Height 9 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes