Würth Elektronik WE-MPSB EMI 74279220321 Ferrite bead 320 Ω (L x W x H) 2 x 1.2 x 0.9 mm 1 pc(s) Tape cut
Würth Elektronik 74279220321 Ferrite bead 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Würth Elektronik 74279220321 Ferrite bead 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Packaging type | Tape cut |
---|---|
Type | 0805 |
Impedance at 100 MHz | 320 Ω |
Length | 2 mm |
Width | 1.2 mm |
Height | 0.9 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 2 x 1.2 x 0.9 mm |
Type | WE-MPSB EMI 74279220321 |
---|---|
RoHS-compliant | Yes |
Product type | Ferrite bead |
Documents & Downloads
WE-MPSB EMI Multilayer Power Suppression Bead
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores