Würth Elektronik WE-MPSB EMI 74279221281 Ferrite bead 280 Ω (L x W x H) 3.2 x 1.6 x 1.1 mm 1 pc(s)

  • Item no.: 1680284
  • Manufacturer no.: 74279221281
  • EAN: 2050005426761

Würth Elektronik 74279221281 Ferrite bead 1 pc(s)

  • Item no.: 1680284
  • Manufacturer no.: 74279221281
  • EAN: 2050005426761

Würth Elektronik 74279221281 Ferrite bead 1 pc(s)

Type 1206
Impedance at 100 MHz 280 Ω
Length 3.2 mm
Width 1.6 mm
Height 1.1 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 3.2 x 1.6 x 1.1 mm
Type WE-MPSB EMI 74279221281
RoHS-compliant Yes
Product type Ferrite bead

Technical data

Type 1206
Impedance at 100 MHz 280 Ω
Length 3.2 mm
Width 1.6 mm
Height 1.1 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 3.2 x 1.6 x 1.1 mm
Type WE-MPSB EMI 74279221281

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores