Würth Elektronik WE-NCF 7427133 Toroidal ferrite core + holder 114 Ω Cable Ø (max.) 15.8 mm (Ø) 45 mm 1 pc(s)

  • Item no.: 1086901
  • Manufacturer no.: 7427133
  • EAN: 2050002276000

WE-NCF Ferrite Ring Core

  • Item no.: 1086901
  • Manufacturer no.: 7427133
  • EAN: 2050002276000

WE-NCF Ferrite Ring Core

Features + holder
Type With nylon holder
Cable Ø (max.) 15.8 mm
Impedance at 25 MHz 56 Ω
Impedance at 100 MHz 114 Ω
(Ø) 45 mm
Content 1 pc(s)
Dim (Ø) 45 mm
Cable Ø range 15.8 mm (max)
Type WE-NCF 7427133
RoHS-compliant Yes
Product type Toroidal ferrite core

Technical data

Features + holder
Type With nylon holder
Cable Ø (max.) 15.8 mm
Impedance at 25 MHz 56 Ω
Impedance at 100 MHz 114 Ω
(Ø) 45 mm
Content 1 pc(s)
Dim (Ø) 45 mm
Cable Ø range 15.8 mm (max)
Type WE-NCF 7427133

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores