Würth Elektronik WE-NCF 74271378 Toroidal ferrite core + holder 200 Ω Cable Ø (max.) 26.5 mm (Ø) 60 mm 1 pc(s)

  • Item no.: 1086903
  • Manufacturer no.: 74271378
  • EAN: 2050002276024

WE-NCF Ferrite Ring Core

  • Item no.: 1086903
  • Manufacturer no.: 74271378
  • EAN: 2050002276024

WE-NCF Ferrite Ring Core

Features + holder
Type With nylon holder
Cable Ø (max.) 26.5 mm
Impedance at 25 MHz 100 Ω
Impedance at 100 MHz 200 Ω
(Ø) 60 mm
Content 1 pc(s)
Dim (Ø) 60 mm
Cable Ø range 26.5 mm (max)
Type WE-NCF 74271378
RoHS-compliant Yes
Product type Toroidal ferrite core

Technical data

Features + holder
Type With nylon holder
Cable Ø (max.) 26.5 mm
Impedance at 25 MHz 100 Ω
Impedance at 100 MHz 200 Ω
(Ø) 60 mm
Content 1 pc(s)
Dim (Ø) 60 mm
Cable Ø range 26.5 mm (max)
Type WE-NCF 74271378

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores