Würth Elektronik WE-PBF 7427930 Ferrite bead 42 Ω (L x W x H) 4 x 3 x 2.55 mm 1 pc(s)

  • Item no.: 1680289
  • Manufacturer no.: 7427930
  • EAN: 2050005426815

Features:
Flat wire
6 A load capacity
Uses:
Voltage supply cables with high charging currents

This text is machine translated.

  • Item no.: 1680289
  • Manufacturer no.: 7427930
  • EAN: 2050005426815

Features:
Flat wire
6 A load capacity
Uses:
Voltage supply cables with high charging currents

This text is machine translated.

Impedance at 100 MHz 42 Ω
Length 4 mm
Width 3 mm
Height 2.55 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-PBF 7427930
RoHS-compliant Yes
Product type Ferrite bead

Technical data

Impedance at 100 MHz 42 Ω
Length 4 mm
Width 3 mm
Height 2.55 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-PBF 7427930
RoHS-compliant Yes
Product type Ferrite bead

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores