Würth Elektronik WE-PBF 7427931 Ferrite bead 42 Ω (L x W x H) 8.5 x 3 x 2.55 mm 1 pc(s)

  • Item no.: 1680290
  • Manufacturer no.: 7427931
  • EAN: 2050005426822

Würth Elektronik 7427931 Ferrite bead 1 pc(s)

  • Item no.: 1680290
  • Manufacturer no.: 7427931
  • EAN: 2050005426822

Würth Elektronik 7427931 Ferrite bead 1 pc(s)

Impedance at 100 MHz 42 Ω
Length 8.5 mm
Width 3 mm
Height 2.55 mm
Content 1 pc(s)
Dim (L x W x H) 8.5 x 3 x 2.55 mm
Type WE-PBF 7427931
RoHS-compliant Yes
Product type Ferrite bead

Technical data

Impedance at 100 MHz 42 Ω
Length 8.5 mm
Width 3 mm
Height 2.55 mm
Content 1 pc(s)
Dim (L x W x H) 8.5 x 3 x 2.55 mm
Type WE-PBF 7427931
RoHS-compliant Yes
Product type Ferrite bead

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores