Würth Elektronik WE-PD 744770118 Smoothing choke SMD 1280 18 µH 0.039 Ω 4.2 A 1 pc(s)

  • Item no.: 1087699
  • Manufacturer no.: 744770118
  • EAN: 2050001990051

WE-PD SMD Shielded Power Inductor

  • Item no.: 1087699
  • Manufacturer no.: 744770118
  • EAN: 2050001990051

WE-PD SMD Shielded Power Inductor

Type SMD
Type 1280
Inductance (L) 18 µH
Resistance 0.039 Ω
Nominal current 4.2 A
Length 12 mm
Width 12 mm
Height 8 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 12 x 12 x 8 mm
Type WE-PD 744770118
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 1280
Inductance (L) 18 µH
Resistance 0.039 Ω
Nominal current 4.2 A
Length 12 mm
Width 12 mm
Height 8 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes