Würth Elektronik WE-PD 7447709270 Smoothing choke SMD 1210 27 µH 0.04 Ω 4.6 A 1 pc(s)

  • Item no.: 1087731
  • Manufacturer no.: 7447709270
  • EAN: 2050001990372

WE-PD SMD Shielded Power Inductor

  • Item no.: 1087731
  • Manufacturer no.: 7447709270
  • EAN: 2050001990372

WE-PD SMD Shielded Power Inductor

Type SMD
Type 1210
Inductance (L) 27 µH
Resistance 0.04 Ω
Nominal current 4.6 A
Length 12 mm
Width 12 mm
Height 10 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-PD 7447709270
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 1210
Inductance (L) 27 µH
Resistance 0.04 Ω
Nominal current 4.6 A
Length 12 mm
Width 12 mm
Height 10 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes