Würth Elektronik WE-PD 744771008 Smoothing choke SMD 1260 8.2 µH 0.02 Ω 6.25 A 1 pc(s)

  • Item no.: 1087746
  • Manufacturer no.: 744771008
  • EAN: 2050001990525

WE-PD SMD Shielded Power Inductor

  • Item no.: 1087746
  • Manufacturer no.: 744771008
  • EAN: 2050001990525

WE-PD SMD Shielded Power Inductor

Type SMD
Type 1260
Inductance (L) 8.2 µH
Resistance 0.02 Ω
Nominal current 6.25 A
Length 12 mm
Width 12 mm
Height 6 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-PD 744771008
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 1260
Inductance (L) 8.2 µH
Resistance 0.02 Ω
Nominal current 6.25 A
Length 12 mm
Width 12 mm
Height 6 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes