Würth Elektronik WE-PD 7447714047 Smoothing choke SMD 1050 4.7 µH 0.0124 Ω 7 A 1 pc(s)

  • Item no.: 1087790
  • Manufacturer no.: 7447714047
  • EAN: 2050001990969

WE-PD SMD Shielded Power Inductor

  • Item no.: 1087790
  • Manufacturer no.: 7447714047
  • EAN: 2050001990969

WE-PD SMD Shielded Power Inductor

Type SMD
Type 1050
Inductance (L) 4.7 µH
Tolerance ± 30 %
Resistance 0.0124 Ω
Nominal current 7 A
Length 10 mm
Width 10 mm
Height 5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-PD 7447714047
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 1050
Inductance (L) 4.7 µH
Tolerance ± 30 %
Resistance 0.0124 Ω
Nominal current 7 A
Length 10 mm
Width 10 mm
Height 5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes