Würth Elektronik WE-PD 7447714150 Smoothing choke SMD 1050 15 µH 0.043 Ω 3.5 A 1 pc(s)

  • Item no.: 1087796
  • Manufacturer no.: 7447714150
  • EAN: 2050001991027

WE-PD SMD Shielded Power Inductor

  • Item no.: 1087796
  • Manufacturer no.: 7447714150
  • EAN: 2050001991027

WE-PD SMD Shielded Power Inductor

Type SMD
Type 1050
Inductance (L) 15 µH
Tolerance ± 30 %
Resistance 0.043 Ω
Nominal current 3.5 A
Length 10 mm
Width 10 mm
Height 5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 10 x 10 x 5 mm
Type WE-PD 7447714150
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 1050
Inductance (L) 15 µH
Tolerance ± 30 %
Resistance 0.043 Ω
Nominal current 3.5 A
Length 10 mm
Width 10 mm
Height 5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes