Würth Elektronik WE-PD 7447714820 Smoothing choke SMD 1050 82 µH 0.176 Ω 1.6 A 1 pc(s)
Technical data
Type | SMD |
---|---|
Type | 1050 |
Inductance (L) | 82 µH |
Tolerance ± | 30 % |
Resistance | 0.176 Ω |
Nominal current | 1.6 A |
Length | 10 mm |
Width | 10 mm |
Height | 5 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 10 x 10 x 5 mm |
Type | WE-PD 7447714820 |
RoHS-compliant | Yes |
Product type | Smoothing choke |
WE-PD SMD-Smoothing choke
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes