Würth Elektronik WE-PD 744777920 Smoothing choke SMD 7345 100 µH 0.38 Ω 0.79 A 1 pc(s)
Technical data
Type | SMD |
---|---|
Type | 7345 |
Inductance (L) | 100 µH |
Resistance | 0.38 Ω |
Nominal current | 0.79 A |
Length | 7.3 mm |
Width | 7.3 mm |
Height | 4.5 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 7.3 x 7.3 x 4.5 mm |
Type | WE-PD 744777920 |
RoHS-compliant | Yes |
Product type | Smoothing choke |
WE-PD SMD-Smoothing choke
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes