Würth Elektronik WE-PD HV 7687709471 Smoothing choke SMD 1210 470 µH 0.68 Ω 1.4 A 1 pc(s)

  • Item no.: 1227272
  • Manufacturer no.: 7687709471
  • EAN: 2050002392762

The WE-PD HV series is using a ferrite ring magnetically shielded and also offers a "Touch protection". Any further measurements must be performed. Best suited for non-insulated buck/boost converter.

This text is machine translated.

  • Item no.: 1227272
  • Manufacturer no.: 7687709471
  • EAN: 2050002392762

The WE-PD HV series is using a ferrite ring magnetically shielded and also offers a "Touch protection". Any further measurements must be performed. Best suited for non-insulated buck/boost converter.

This text is machine translated.

  • Saturation current: 0.97 A
Type SMD
Type 1210
Inductance (L) 470 µH
Resonance 1.9 MHz
Tolerance ± 20 %
Resistance 0.68 Ω
Nominal current 1.4 A
Length 12 mm
Width 12 mm
Height 10.5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-PD HV 7687709471
RoHS-compliant Yes
Product type Smoothing choke

Technical data

  • Saturation current: 0.97 A
Type SMD
Type 1210
Inductance (L) 470 µH
Resonance 1.9 MHz
Tolerance ± 20 %
Resistance 0.68 Ω
Nominal current 1.4 A
Length 12 mm
Width 12 mm
Height 10.5 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes