Würth Elektronik WE-PD SMD 744777122 Smoothing choke insulated SMD 7345 22 µH 0.11 Ω 1.41 A 1 pc(s)
Features:High memory capacityLow net lossesMagnetically shielded, i.e. low stray fieldMaximum load capacity for SMD-throttlesUses:Integrated DC/DC converterGraphics cards, embedded PC CardsSwitching regulator in the area of small operating voltages (…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:High memory capacityLow net lossesMagnetically shielded, i.e. low stray fieldMaximum load capacity for SMD-throttlesUses:Integrated DC/DC converterGraphics cards, embedded PC CardsSwitching regulator in the area of small operating voltages (…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Features | insulated |
---|---|
Type | SMD |
Type | 7345 |
Inductance (L) | 22 µH |
Resonance | 17 MHz |
Tolerance ± | 20 % |
Resistance | 0.11 Ω |
Nominal current | 1.41 A |
Material | NiZn |
Length | 7.3 mm |
Width | 7.3 mm |
---|---|
Height | 4.2 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 7.3 x 7.3 x 4.2 mm |
Type | WE-PD SMD 744777122 |
RoHS-compliant | Yes |
Product type | Smoothing choke |
Documents & Downloads
WE-PD SMD-Smoothing choke
Features:
High memory capacity
Low net losses
Magnetically shielded, i.e. low stray field
Maximum load capacity for SMD-throttles
Uses:
Integrated DC/DC converter
Graphics cards, embedded PC Cards
Switching regulator in the area of small operating voltages (computer, laptop, mobile, pager)
Plastic base: Due to the improved construction, these preferred with vibration and shock claimed applications to recommend
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes