Würth Elektronik WE-PD2 74477520 Smoothing choke SMD 7850 100 µH 0.43 Ω 0.77 A 1 pc(s)
Technical data
Type | SMD |
---|---|
Type | 7850 |
Inductance (L) | 100 µH |
Resistance | 0.43 Ω |
Nominal current | 0.77 A |
Length | 7 mm |
Width | 7.8 mm |
Height | 5 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 7 x 7.8 x 5 mm |
Type | WE-PD2 74477520 |
RoHS-compliant | Yes |
Product type | Smoothing choke |
WE-PD2 SMD-Smoothing choke
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes