Würth Elektronik WE-PD2 744776115 Smoothing choke SMD 1054 15 µH 0.08 Ω 2.47 A 1 pc(s)

  • Item no.: 1087906
  • Manufacturer no.: 744776115
  • EAN: 2050001992123

SMD-Speicherdrossel WE-PD2 "XL"

  • Item no.: 1087906
  • Manufacturer no.: 744776115
  • EAN: 2050001992123

SMD-Speicherdrossel WE-PD2 "XL"

Type SMD
Type 1054
Inductance (L) 15 µH
Resistance 0.08 Ω
Nominal current 2.47 A
Length 9 mm
Width 10 mm
Height 5.4 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-PD2 744776115
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 1054
Inductance (L) 15 µH
Resistance 0.08 Ω
Nominal current 2.47 A
Length 9 mm
Width 10 mm
Height 5.4 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes