Würth Elektronik WE-PMI 74479763210 Inductor SMD 0603 1 µH 300 mΩ 0.75 A 1 pc(s)

  • Temperature range: -40 +125 °C
Type SMD
Type 0603
Inductance (L) 1 µH
Resistance 300 mΩ
Nominal current 0.75 A
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Content 1 pc(s)
Dim (L x W x H) 1.6 x 0.8 x 0.8 mm
Type WE-PMI 74479763210
RoHS-compliant Yes
Product type Inductor

Technical data

  • Temperature range: -40 +125 °C
Type SMD
Type 0603
Inductance (L) 1 µH
Resistance 300 mΩ
Nominal current 0.75 A
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Content 1 pc(s)
Dim (L x W x H) 1.6 x 0.8 x 0.8 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes