Würth Elektronik WE-PMI 74479774210 Inductor SMD 0805 1 µH 190 mΩ 1.1 A 1 pc(s)

  • Temperature range: -40 +125 °C
Type SMD
Type 0805
Inductance (L) 1 µH
Resistance 190 mΩ
Nominal current 1.1 A
Length 2 mm
Width 1.25 mm
Height 0.5 mm
Content 1 pc(s)
Dim (L x W x H) 2 x 1.25 x 0.5 mm
Type WE-PMI 74479774210
RoHS-compliant Yes
Product type Inductor

Technical data

  • Temperature range: -40 +125 °C
Type SMD
Type 0805
Inductance (L) 1 µH
Resistance 190 mΩ
Nominal current 1.1 A
Length 2 mm
Width 1.25 mm
Height 0.5 mm
Content 1 pc(s)
Dim (L x W x H) 2 x 1.25 x 0.5 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes