Würth Elektronik WE-PMI 74479774215 Inductor SMD 0805 1.5 µH 260 mΩ 0.8 A 1 pc(s)
Technical data
- Temperature range: -40 +125 °C
Type | SMD |
---|---|
Type | 0805 |
Inductance (L) | 1.5 µH |
Resistance | 260 mΩ |
Nominal current | 0.8 A |
Length | 2 mm |
Width | 1.25 mm |
Height | 0.5 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 2 x 1.25 x 0.5 mm |
Type | WE-PMI 74479774215 |
---|---|
RoHS-compliant | Yes |
Product type | Inductor |
WE-PMI power multi-layer inductance
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes