Würth Elektronik WE-PMI 74479775210 Inductor insulated SMD 0805 1 µH 100 mΩ 1100 mA 1 pc(s)
Features:Compact multi-layer designHigh current-carrying capacity up to 2.7 A rated currentThe smallest RDC values from 7 mΩMagnetically shielded construction: no cross-talkRecommended: reflow solderingUses: 1 MHzElectronic devices with very low inst…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:Compact multi-layer designHigh current-carrying capacity up to 2.7 A rated currentThe smallest RDC values from 7 mΩMagnetically shielded construction: no cross-talkRecommended: reflow solderingUses: 1 MHzElectronic devices with very low inst…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Features | insulated |
---|---|
Type | SMD |
Type | 0805 |
Inductance (L) | 1 µH |
Resonance | 100 MHz |
Tolerance ± | 20 % |
Resistance | 100 mΩ |
Nominal current | 1100 mA |
Material | NiZn |
Length | 2 mm |
Width | 1.2 mm |
---|---|
Height | 1 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 2 x 1.2 x 1 mm |
Type | WE-PMI 74479775210 |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
WE-PMI power multi-layer inductance
Features:
Compact multi-layer design
High current-carrying capacity up to 2.7 A rated current
The smallest RDC values from 7 mΩ
Magnetically shielded construction: no cross-talk
Recommended: reflow soldering
Uses:
DC/DC switching regulator especially for high switching frequencies> 1 MHz
Electronic devices with very low installation height
Portable devices such as smart phones, tablets, laptops and digital cameras
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes