Würth Elektronik WE-PMI 74479775222 Inductor insulated SMD 0805 2.2 µH 230 mΩ 700 mA 1 pc(s)

  • Item no.: 1678065
  • Manufacturer no.: 74479775222
  • EAN: 2050005414836

Features:Compact multi-layer designHigh current-carrying capacity up to 2.7 A rated currentThe smallest RDC values from 7 mΩMagnetically shielded construction: no cross-talkRecommended: reflow solderingUses: 1 MHzElectronic devices with very low inst…

  • Item no.: 1678065
  • Manufacturer no.: 74479775222
  • EAN: 2050005414836

Features:Compact multi-layer designHigh current-carrying capacity up to 2.7 A rated currentThe smallest RDC values from 7 mΩMagnetically shielded construction: no cross-talkRecommended: reflow solderingUses: 1 MHzElectronic devices with very low inst…

Features insulated
Type SMD
Type 0805
Inductance (L) 2.2 µH
Resonance 70 MHz
Tolerance ± 20 %
Resistance 230 mΩ
Nominal current 700 mA
Material NiZn
Length 2 mm
Width 1.2 mm
Height 1 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 2 x 1.2 x 1 mm
Type WE-PMI 74479775222
RoHS-compliant Yes
Product type Inductor

Technical data

Features insulated
Type SMD
Type 0805
Inductance (L) 2.2 µH
Resonance 70 MHz
Tolerance ± 20 %
Resistance 230 mΩ
Nominal current 700 mA
Material NiZn
Length 2 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes