Würth Elektronik WE-PMI 74479887210A Inductor SMD 0805 1 µH 100 mΩ 1.6 A 1 pc(s)
Technical data
- Temperature range: -40 +125 °C
Type | SMD |
---|---|
Type | 0805 |
Inductance (L) | 1 µH |
Resistance | 100 mΩ |
Nominal current | 1.6 A |
Length | 2.5 mm |
Width | 2 mm |
Height | 1 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 2.5 x 2 x 1 mm |
Type | WE-PMI 74479887210A |
---|---|
RoHS-compliant | Yes |
Product type | Inductor |
WE-PMI power multi-layer inductance
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes